


0150200446 | |
|---|---|
DigiKey Part Number | WM25042-ND |
Manufacturer | |
Manufacturer Product Number | 0150200446 |
Description | CABLE FFC/FPC 40POS 0.5MM 12" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200446 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 10 | 174,76600 Kč | 1 747,66 Kč |
| 25 | 163,80960 Kč | 4 095,24 Kč |
| 50 | 155,98580 Kč | 7 799,29 Kč |
| 100 | 148,54200 Kč | 14 854,20 Kč |
| 250 | 139,24528 Kč | 34 811,32 Kč |
| 500 | 132,60446 Kč | 66 302,23 Kč |
| 1 000 | 126,28134 Kč | 126 281,34 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |











