


H3CCH-3018G | |
|---|---|
DigiKey Part Number | H3CCH-3018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-3018G |
Description | IDC CBL - HHKC30H/AE30G/HHKC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 53,23000 Kč | 532,30 Kč |
| 25 | 50,41200 Kč | 1 260,30 Kč |
| 50 | 49,23620 Kč | 2 461,81 Kč |
| 100 | 46,89060 Kč | 4 689,06 Kč |
| 250 | 41,03008 Kč | 10 257,52 Kč |
| 500 | 39,85756 Kč | 19 928,78 Kč |
| 1 000 | 33,99618 Kč | 33 996,18 Kč |
| 2 500 | 31,65163 Kč | 79 129,07 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |







