30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3CCH-3018M

DigiKey Part Number
H3CCH-3018M-ND
Manufacturer
Manufacturer Product Number
H3CCH-3018M
Description
IDC CBL - HHKC30H/AE30M/HHKC30H
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
1079,66600 Kč796,66 Kč
2575,45840 Kč1 886,46 Kč
5073,70300 Kč3 685,15 Kč
10070,19420 Kč7 019,42 Kč
25061,41916 Kč15 354,79 Kč
50059,66414 Kč29 832,07 Kč
1 00050,89012 Kč50 890,12 Kč
2 50047,38048 Kč118 451,20 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč
Alternate Color
IDC CBL - HHKC30H/AE30G/HHKC30H
In-Stock: 0
Unit Price: 58,58000 Kč
Alternate Length
IDC CBL - HHKC30H/AE30M/HHKC30H
In-Stock: 0
Unit Price: 143,21000 Kč
IDC CBL - HHKC30H/AE30M/HHKC30H
In-Stock: 0
Unit Price: 50,61000 Kč