


H3CCH-3006M | |
|---|---|
DigiKey Part Number | H3CCH-3006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-3006M |
Description | IDC CBL - HHKC30H/AE30M/HHKC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 44,03300 Kč | 440,33 Kč |
| 25 | 42,16400 Kč | 1 054,10 Kč |
| 50 | 41,22740 Kč | 2 061,37 Kč |
| 100 | 39,35450 Kč | 3 935,45 Kč |
| 250 | 35,60588 Kč | 8 901,47 Kč |
| 500 | 32,79510 Kč | 16 397,55 Kč |
| 1 000 | 28,11002 Kč | 28 110,02 Kč |
| 2 500 | 26,23599 Kč | 65 589,98 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |




