


H3CCH-3006G | |
|---|---|
DigiKey Part Number | H3CCH-3006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-3006G |
Description | IDC CBL - HHKC30H/AE30G/HHKC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,92000 Kč | 349,20 Kč |
| 25 | 33,42880 Kč | 835,72 Kč |
| 50 | 32,68540 Kč | 1 634,27 Kč |
| 100 | 31,19880 Kč | 3 119,88 Kč |
| 250 | 28,22636 Kč | 7 056,59 Kč |
| 500 | 25,99846 Kč | 12 999,23 Kč |
| 1 000 | 22,28434 Kč | 22 284,34 Kč |
| 2 500 | 20,79869 Kč | 51 996,72 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |





