


H3CCH-3036M | |
|---|---|
DigiKey Part Number | H3CCH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-3036M |
Description | IDC CBL - HHKC30H/AE30M/HHKC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 129,41100 Kč | 1 294,11 Kč |
| 25 | 122,24200 Kč | 3 056,05 Kč |
| 50 | 119,26440 Kč | 5 963,22 Kč |
| 100 | 113,29890 Kč | 11 329,89 Kč |
| 250 | 101,37332 Kč | 25 343,33 Kč |
| 500 | 95,41030 Kč | 47 705,15 Kč |
| 1 000 | 83,48406 Kč | 83 484,06 Kč |
| 2 500 | 79,30995 Kč | 198 274,88 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |




