40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0150200430

DigiKey Part Number
0150200430-ND
Manufacturer
Manufacturer Product Number
0150200430
Description
CABLE FFC/FPC 40POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200430 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-40-D-0076-A-4-06-4-GGCT4922073-05-40-D-0076-A-4-06-4-G-ND54,59000 KčSimilar
In-Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
198,08000 Kč98,08 Kč
1083,37900 Kč833,79 Kč
2578,15520 Kč1 953,88 Kč
5074,42480 Kč3 721,24 Kč
10070,87010 Kč7 087,01 Kč
25066,43324 Kč16 608,31 Kč
50063,26362 Kč31 631,81 Kč
1 00060,24633 Kč60 246,33 Kč
3 00055,75763 Kč167 272,89 Kč
Manufacturers Standard Package
Unit Price without VAT:98,08000 Kč
Unit Price with VAT:118,67680 Kč