5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A05SR05SR30K51A

DigiKey Part Number
455-3713-ND
Manufacturer
Manufacturer Product Number
A05SR05SR30K51A
Description
JUMPER 05SR-3S - 05SR-3S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.039" (1.00mm)
Series
Length
0.167' (50.80mm, 2.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 976
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1023,70700 Kč237,07 Kč
2522,21600 Kč555,40 Kč
5021,14920 Kč1 057,46 Kč
10020,13920 Kč2 013,92 Kč
25018,87636 Kč4 719,09 Kč
50017,97470 Kč8 987,35 Kč
1 00017,11673 Kč17 116,73 Kč
3 00015,84026 Kč47 520,78 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč
Alternate Length
JUMPER 05SR-3S - 05SR-3S 6"
In-Stock: 1235
Unit Price: 33,18000 Kč
JUMPER 05SR-3S - 05SR-3S 12"
In-Stock: 671
Unit Price: 41,16000 Kč
JUMPER 05SR-3S - 05SR-3S 4"
In-Stock: 158
Unit Price: 30,66000 Kč
JUMPER 05SR-3S - 05SR-3S 8"
In-Stock: 1228
Unit Price: 35,28000 Kč
JUMPER 05SR-3S - 05SR-3S 10"
In-Stock: 279
Unit Price: 38,22000 Kč
Assembly Component