
A05SR05SR30K305A | |
|---|---|
DigiKey Part Number | 455-3711-ND |
Manufacturer | |
Manufacturer Product Number | A05SR05SR30K305A |
Description | JUMPER 05SR-3S - 05SR-3S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,98300 Kč | 349,83 Kč |
| 25 | 32,78200 Kč | 819,55 Kč |
| 50 | 31,21980 Kč | 1 560,99 Kč |
| 100 | 29,72690 Kč | 2 972,69 Kč |
| 250 | 27,86352 Kč | 6 965,88 Kč |
| 500 | 26,53308 Kč | 13 266,54 Kč |
| 1 000 | 25,26647 Kč | 25 266,47 Kč |
| 3 000 | 23,38288 Kč | 70 148,64 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |
















