
A05SR05SR30K254A | |
|---|---|
DigiKey Part Number | 455-3641-ND |
Manufacturer | |
Manufacturer Product Number | A05SR05SR30K254A |
Description | JUMPER 05SR-3S - 05SR-3S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 25 | 30,41360 Kč | 760,34 Kč |
| 50 | 28,96040 Kč | 1 448,02 Kč |
| 100 | 27,57670 Kč | 2 757,67 Kč |
| 250 | 25,84852 Kč | 6 462,13 Kč |
| 500 | 24,61386 Kč | 12 306,93 Kč |
| 1 000 | 23,43902 Kč | 23 439,02 Kč |
| 3 000 | 21,69163 Kč | 65 074,89 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |














