
ZF5S-40-01-T-WT-TR | |
|---|---|
DigiKey Part Number | SAM14911TR-ND - Tape & Reel (TR) SAM14911CT-ND - Cut Tape (CT) SAM14911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-40-01-T-WT-TR |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-40-01-T-WT-TR Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 40 | Current Rating (Amps) 1.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,15400 Kč | 541,54 Kč |
| 25 | 50,76480 Kč | 1 269,12 Kč |
| 50 | 48,33740 Kč | 2 416,87 Kč |
| 100 | 46,02970 Kč | 4 602,97 Kč |
| 250 | 43,14584 Kč | 10 786,46 Kč |
| 500 | 41,08678 Kč | 20 543,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 33,91177 Kč | 45 780,89 Kč |
| 2 700 | 32,70439 Kč | 88 301,85 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


