
ZF5S-40-01-T-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-ZF5S-40-01-T-WT-K-TR-ND - Tape & Reel (TR) 612-ZF5S-40-01-T-WT-K-TRCT-ND - Cut Tape (CT) 612-ZF5S-40-01-T-WT-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-40-01-T-WT-K-TR |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-40-01-T-WT-K-TR Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 40 | Current Rating (Amps) 1.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,45100 Kč | 574,51 Kč |
| 25 | 53,84720 Kč | 1 346,18 Kč |
| 50 | 51,27300 Kč | 2 563,65 Kč |
| 100 | 48,82450 Kč | 4 882,45 Kč |
| 250 | 45,76640 Kč | 11 441,60 Kč |
| 500 | 43,58260 Kč | 21 791,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 36,22155 Kč | 48 899,09 Kč |
| 2 700 | 34,88297 Kč | 94 184,02 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


