Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
10 Tips for Proper Display Handling from our Quality team

NHD-7.0-800480EF-ATXL#-T

DigiKey Part Number
NHD-7.0-800480EF-ATXL#-T-ND
Manufacturer
Manufacturer Product Number
NHD-7.0-800480EF-ATXL#-T
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-7.0-800480EF-ATXL#-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
156.68mm W x 88.52mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 136,55000 Kč2 136,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 136,55000 Kč
Unit Price with VAT:2 585,22550 Kč