NHD-7.0-800480EF-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-7.0-800480EF-20

DigiKey Part Number
NHD-7.0-800480EF-20-ND
Manufacturer
Manufacturer Product Number
NHD-7.0-800480EF-20
Description
EVAL BOARD FOR SSD1963
Customer Reference
Detailed Description
SSD1963 - LCD Controller Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Type
Display
Function
LCD Controller
Embedded
-
Utilized IC / Part
SSD1963
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1715,30000 Kč715,30 Kč
10713,71900 Kč7 137,19 Kč
Unit Price without VAT:715,30000 Kč
Unit Price with VAT:865,51300 Kč