
FFCE1009T13040C-D00 | |
|---|---|
DigiKey Part Number | 2987-FFCE1009T13040C-D00-ND |
Manufacturer | |
Manufacturer Product Number | FFCE1009T13040C-D00 |
Description | CABLE FFC/FPC 10POS 0.5MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor 0.020" (0.50mm) Flat Flex Cable |
Category | Cable Length 12.00" (304.80mm) |
Manufacturer Cvilux USA | Jacket (Insulation) Material Polyethylene Terephthalate (PET) |
Packaging Box | Conductor Material Copper, Bare |
Part Status Active | Conductor Plating Tin |
Number of Conductors 10 | Conductor Thickness 0.001" (0.04mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 50 | 4,95980 Kč | 247,99 Kč |
| 100 | 4,72250 Kč | 472,25 Kč |
| 250 | 4,42552 Kč | 1 106,38 Kč |
| 500 | 4,21388 Kč | 2 106,94 Kč |
| 1 000 | 4,01272 Kč | 4 012,72 Kč |
| 2 500 | 3,76116 Kč | 9 402,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











