


0151670721 | |
|---|---|
DigiKey Part Number | WM13128-ND |
Manufacturer | |
Manufacturer Product Number | 0151670721 |
Description | CABLE FFC/FPC 4POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670721 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,75700 Kč | 407,57 Kč |
| 25 | 38,19960 Kč | 954,99 Kč |
| 50 | 36,36860 Kč | 1 818,43 Kč |
| 100 | 34,63200 Kč | 3 463,20 Kč |
| 250 | 32,46208 Kč | 8 115,52 Kč |
| 500 | 30,91242 Kč | 15 456,21 Kč |
| 1 000 | 29,43710 Kč | 29 437,10 Kč |
| 3 000 | 27,24281 Kč | 81 728,43 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


















