



0528070410 | |
|---|---|
DigiKey Part Number | WM11034-ND |
Manufacturer | |
Manufacturer Product Number | 0528070410 |
Description | CONN FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528070410 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.142" (3.60mm) |
Series | Cable End Type Straight |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FPC | Housing Material Polyphenylene Sulfide (PPS) |
Mounting Type Through Hole, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Kinked Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 7,06800 Kč | 70,68 Kč |
| 25 | 6,62200 Kč | 165,55 Kč |
| 50 | 6,30440 Kč | 315,22 Kč |
| 100 | 6,00210 Kč | 600,21 Kč |
| 250 | 5,62560 Kč | 1 406,40 Kč |
| 500 | 5,35650 Kč | 2 678,25 Kč |
| 1 000 | 5,10044 Kč | 5 100,44 Kč |
| 2 500 | 4,78087 Kč | 11 952,18 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |







