4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152670721

DigiKey Part Number
WM19641-ND
Manufacturer
Manufacturer Product Number
0152670721
Description
CABLE FFC/FPC 4POS 1MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670721 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-04-A-0304-C-4-08-4-TGCT1602073-10-04-A-0304-C-4-08-4-T-ND5,58000 KčSimilar
In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,37400 Kč423,74 Kč
2539,70320 Kč992,58 Kč
5037,80900 Kč1 890,45 Kč
10036,00110 Kč3 600,11 Kč
25033,74632 Kč8 436,58 Kč
50032,13492 Kč16 067,46 Kč
1 00030,60123 Kč30 601,23 Kč
3 00028,32028 Kč84 960,84 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč