



0528080471 | |
|---|---|
DigiKey Part Number | WM11043TR-ND - Tape & Reel (TR) WM11043CT-ND - Cut Tape (CT) WM11043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080471 |
Description | CONN FFC FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080471 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,51560 Kč | 262,89 Kč |
| 50 | 10,01180 Kč | 500,59 Kč |
| 100 | 9,53100 Kč | 953,10 Kč |
| 250 | 8,93340 Kč | 2 233,35 Kč |
| 500 | 8,50670 Kč | 4 253,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,91060 Kč | 7 910,60 Kč |
| 2 000 | 7,53292 Kč | 15 065,84 Kč |
| 3 000 | 7,32047 Kč | 21 961,41 Kč |
| 5 000 | 7,06139 Kč | 35 306,95 Kč |
| 7 000 | 6,89579 Kč | 48 270,53 Kč |
| 10 000 | 6,72453 Kč | 67 245,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |














