
DRC18-40SA | |
|---|---|
DigiKey Part Number | 1734-1892-ND |
Manufacturer | |
Manufacturer Product Number | DRC18-40SA |
Description | CONN PLUG HSG 40POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC18-40SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,25000 Kč | 653,25 Kč |
| 10 | 555,27100 Kč | 5 552,71 Kč |
| 25 | 520,49840 Kč | 13 012,46 Kč |
| 50 | 495,66620 Kč | 24 783,31 Kč |
| 125 | 464,65720 Kč | 58 082,15 Kč |
| 250 | 442,50764 Kč | 110 626,91 Kč |
| Unit Price without VAT: | 653,25000 Kč |
|---|---|
| Unit Price with VAT: | 790,43250 Kč |









