4 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0982670701

DigiKey Part Number
WM20650-ND
Manufacturer
Manufacturer Product Number
0982670701
Description
CABLE FFC/FPC 4POS 1MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670701 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 453
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,16000 Kč28,16 Kč
1023,98200 Kč239,82 Kč
2522,48120 Kč562,03 Kč
5021,40780 Kč1 070,39 Kč
10020,38360 Kč2 038,36 Kč
25019,10684 Kč4 776,71 Kč
50018,19444 Kč9 097,22 Kč
1 00017,32587 Kč17 325,87 Kč
3 00016,03411 Kč48 102,33 Kč
Manufacturers Standard Package
Unit Price without VAT:28,16000 Kč
Unit Price with VAT:34,07360 Kč