


0152660070 | |
|---|---|
DigiKey Part Number | WM25120-ND |
Manufacturer | |
Manufacturer Product Number | 0152660070 |
Description | CABLE FFC/FPC 6POS 0.5MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 76,01300 Kč | 760,13 Kč |
| 25 | 71,25040 Kč | 1 781,26 Kč |
| 50 | 67,84460 Kč | 3 392,23 Kč |
| 100 | 64,60450 Kč | 6 460,45 Kč |
| 250 | 60,55908 Kč | 15 139,77 Kč |
| 500 | 57,66974 Kč | 28 834,87 Kč |
| 1 000 | 54,91838 Kč | 54 918,38 Kč |
| 3 000 | 50,82650 Kč | 152 479,50 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |








