


0151670701 | |
|---|---|
DigiKey Part Number | 900-0151670701-ND |
Manufacturer | |
Manufacturer Product Number | 0151670701 |
Description | CABLE FFC/FPC 4POS 1MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670701 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-04-A-0030-C-4-08-4-T | GCT | 448 | 2073-10-04-A-0030-C-4-08-4-T-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,77000 Kč | 41,77 Kč |
| 10 | 35,41500 Kč | 354,15 Kč |
| 25 | 33,20040 Kč | 830,01 Kč |
| 50 | 31,60920 Kč | 1 580,46 Kč |
| 100 | 30,10110 Kč | 3 010,11 Kč |
| 250 | 28,21424 Kč | 7 053,56 Kč |
| 500 | 26,86758 Kč | 13 433,79 Kč |
| 1 000 | 25,58514 Kč | 25 585,14 Kč |
| 3 000 | 23,67800 Kč | 71 034,00 Kč |
| Unit Price without VAT: | 41,77000 Kč |
|---|---|
| Unit Price with VAT: | 50,54170 Kč |










