4 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-04-A-0030-C-4-08-4-T

DigiKey Part Number
2073-10-04-A-0030-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-04-A-0030-C-4-08-4-T
Description
1MM PITCH FFC, 4 CONTACTS, A TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
1.181" (30.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,13700 Kč121,37 Kč
2511,37240 Kč284,31 Kč
5010,83080 Kč541,54 Kč
10010,31210 Kč1 031,21 Kč
3009,54150 Kč2 862,45 Kč
5009,20300 Kč4 601,50 Kč
1 0008,76352 Kč8 763,52 Kč
2 5008,21467 Kč20 536,67 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč