
FFC3A20-04-G | |
|---|---|
DigiKey Part Number | 2073-FFC3A20-04-GTR-ND - Tape & Reel (TR) 2073-FFC3A20-04-GCT-ND - Cut Tape (CT) 2073-FFC3A20-04-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3A20-04-G |
Description | CONN FFC FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC3A20-04-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Pick and Place Cap, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,47640 Kč | 136,91 Kč |
| 50 | 5,21180 Kč | 260,59 Kč |
| 100 | 4,96390 Kč | 496,39 Kč |
| 250 | 4,65148 Kč | 1 162,87 Kč |
| 500 | 4,42932 Kč | 2 214,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,09839 Kč | 6 147,59 Kč |
| 3 000 | 3,90269 Kč | 11 708,07 Kč |
| 4 500 | 3,79261 Kč | 17 066,74 Kč |
| 7 500 | 3,65833 Kč | 27 437,47 Kč |
| 10 500 | 3,57252 Kč | 37 511,46 Kč |
| 15 000 | 3,48375 Kč | 52 256,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







