4 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-04-A-0076-C-4-08-4-T

DigiKey Part Number
2073-10-04-A-0076-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-04-A-0076-C-4-08-4-T
Description
1MM PITCH FFC, 4 CONTACTS, A TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,85100 Kč128,51 Kč
2512,03600 Kč300,90 Kč
5011,46080 Kč573,04 Kč
10010,91270 Kč1 091,27 Kč
30010,09653 Kč3 028,96 Kč
5009,73888 Kč4 869,44 Kč
1 0009,27356 Kč9 273,56 Kč
2 5008,69284 Kč21 732,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč