4 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-04-D-0030-C-4-08-4-T

DigiKey Part Number
2073-10-04-D-0030-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-04-D-0030-C-4-08-4-T
Description
1MM PITCH FFC, 4 CONTACTS, D TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
1.181" (30.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1012,97700 Kč129,77 Kč
2512,17040 Kč304,26 Kč
5011,58660 Kč579,33 Kč
10011,03230 Kč1 103,23 Kč
30010,20713 Kč3 062,14 Kč
5009,84554 Kč4 922,77 Kč
1 0009,37519 Kč9 375,19 Kč
2 5008,78817 Kč21 970,42 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč