4 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-04-D-0076-C-4-08-4-T

DigiKey Part Number
2073-10-04-D-0076-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-04-D-0076-C-4-08-4-T
Description
1MM PITCH FFC, 4 CONTACTS, D TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,64900 Kč136,49 Kč
2512,78360 Kč319,59 Kč
5012,17040 Kč608,52 Kč
10011,58880 Kč1 158,88 Kč
30010,72227 Kč3 216,68 Kč
50010,34236 Kč5 171,18 Kč
1 0009,84848 Kč9 848,48 Kč
2 5009,23181 Kč23 079,52 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč