
10-04-D-0127-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-04-D-0127-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-D-0127-C-4-08-4-T |
Description | 1MM PITCH FFC, 4 CONTACTS, D TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 50 | 12,75420 Kč | 637,71 Kč |
| 100 | 12,14310 Kč | 1 214,31 Kč |
| 300 | 11,23533 Kč | 3 370,60 Kč |
| 500 | 10,83706 Kč | 5 418,53 Kč |
| 1 000 | 10,31947 Kč | 10 319,47 Kč |
| 2 500 | 9,67344 Kč | 24 183,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




