
10-04-A-0050-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-04-A-0050-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-A-0050-C-4-08-4-T |
Description | 1MM PITCH FFC, 4 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,72520 Kč | 293,13 Kč |
| 50 | 11,16680 Kč | 558,34 Kč |
| 100 | 10,63130 Kč | 1 063,13 Kč |
| 300 | 9,83757 Kč | 2 951,27 Kč |
| 500 | 9,48900 Kč | 4 744,50 Kč |
| 1 000 | 9,03586 Kč | 9 035,86 Kč |
| 2 500 | 8,47000 Kč | 21 175,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





