Similar
Similar



2M1-SP3-T6-B1-M1QE | |
|---|---|
DigiKey Part Number | 432-1154-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP3-T6-B1-M1QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP3-T6-B1-M1QE Models |
Category | Actuator Length 12.10mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Flatted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T6B11M1QEH | E-Switch | 413 | EG2386-ND | 106,99000 Kč | Similar |
| 7103P3YZQE | C&K | 56 | CKN1024-ND | 321,17000 Kč | Similar |
| E103SYZGE | C&K | 24 | CKN9850-ND | 279,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,53000 Kč | 149,53 Kč |
| 10 | 129,11600 Kč | 1 291,16 Kč |
| 25 | 121,76280 Kč | 3 044,07 Kč |
| 50 | 116,46960 Kč | 5 823,48 Kč |
| 100 | 111,39550 Kč | 11 139,55 Kč |
| 250 | 105,01244 Kč | 26 253,11 Kč |
| 500 | 100,41882 Kč | 50 209,41 Kč |
| 1 000 | 96,01830 Kč | 96 018,30 Kč |
| Unit Price without VAT: | 149,53000 Kč |
|---|---|
| Unit Price with VAT: | 180,93130 Kč |










