Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
2M1-SP3-T1-B4-VS2QE
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2M1-SP2-T6-B1-M1QE

DigiKey Part Number
432-1155-ND
Manufacturer
Manufacturer Product Number
2M1-SP2-T6-B1-M1QE
Description
SWITCH TOGGLE SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2M1-SP2-T6-B1-M1QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
12.10mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.35mm Dia
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Flatted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,86000 Kč142,86 Kč
10123,36000 Kč1 233,60 Kč
25116,32360 Kč2 908,09 Kč
50111,26400 Kč5 563,20 Kč
100106,41940 Kč10 641,94 Kč
250100,32248 Kč25 080,62 Kč
50095,93488 Kč47 967,44 Kč
1 00091,73104 Kč91 731,04 Kč
Manufacturers Standard Package
Unit Price without VAT:142,86000 Kč
Unit Price with VAT:172,86060 Kč