




2M1-SP1-T6-B1-M1QE | |
|---|---|
DigiKey Part Number | 432-1153-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T6-B1-M1QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP1-T6-B1-M1QE Models |
Category | Actuator Length 12.10mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Flatted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,19000 Kč | 175,19 Kč |
| 10 | 151,20200 Kč | 1 512,02 Kč |
| 25 | 142,56800 Kč | 3 564,20 Kč |
| 50 | 136,37000 Kč | 6 818,50 Kč |
| 100 | 130,42400 Kč | 13 042,40 Kč |
| 250 | 122,94736 Kč | 30 736,84 Kč |
| 500 | 117,56620 Kč | 58 783,10 Kč |
| 1 000 | 112,41135 Kč | 112 411,35 Kč |
| Unit Price without VAT: | 175,19000 Kč |
|---|---|
| Unit Price with VAT: | 211,97990 Kč |




