



7103P3YZQE | |
|---|---|
DigiKey Part Number | CKN1024-ND |
Manufacturer | |
Manufacturer Product Number | 7103P3YZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103P3YZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T6B11M1QEH | E-Switch | 419 | EG2368-ND | 107,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| 10 | 279,02100 Kč | 2 790,21 Kč |
| 25 | 263,08800 Kč | 6 577,20 Kč |
| 50 | 251,61900 Kč | 12 580,95 Kč |
| 100 | 240,63080 Kč | 24 063,08 Kč |
| 300 | 224,14947 Kč | 67 244,84 Kč |
| 500 | 216,85978 Kč | 108 429,89 Kč |
| 1 000 | 207,32858 Kč | 207 328,58 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |











