



7101P3YZQE | |
|---|---|
DigiKey Part Number | CKN1019-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3YZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3YZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP1-T6-B1-M1QE | Carling Technologies | 78 | 432-1153-ND | 176,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,14000 Kč | 310,14 Kč |
| 10 | 267,70400 Kč | 2 677,04 Kč |
| 25 | 252,41280 Kč | 6 310,32 Kč |
| 50 | 241,41400 Kč | 12 070,70 Kč |
| 100 | 230,87090 Kč | 23 087,09 Kč |
| 300 | 215,06220 Kč | 64 518,66 Kč |
| 500 | 208,06876 Kč | 104 034,38 Kč |
| 1 000 | 198,92539 Kč | 198 925,39 Kč |
| Unit Price without VAT: | 310,14000 Kč |
|---|---|
| Unit Price with VAT: | 375,26940 Kč |


















