



7203P3YZQE | |
|---|---|
DigiKey Part Number | CKN1485-ND |
Manufacturer | |
Manufacturer Product Number | 7203P3YZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7203P3YZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7203P3HZQE | C&K | 43 | CKN9750-ND | 463,22000 Kč | Parametric Equivalent |
| 100DP3T1B1M1QEH | E-Switch | 385 | EG2413-ND | 108,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,87000 Kč | 434,87 Kč |
| 10 | 375,25500 Kč | 3 752,55 Kč |
| 25 | 353,79120 Kč | 8 844,78 Kč |
| 50 | 338,35760 Kč | 16 917,88 Kč |
| 100 | 323,56450 Kč | 32 356,45 Kč |
| 300 | 301,38220 Kč | 90 414,66 Kč |
| 500 | 291,56940 Kč | 145 784,70 Kč |
| Unit Price without VAT: | 434,87000 Kč |
|---|---|
| Unit Price with VAT: | 526,19270 Kč |









