




100DP3T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2413-ND |
Manufacturer | |
Manufacturer Product Number | 100DP3T1B1M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP3T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7203P3HZQE | C&K | 43 | CKN9750-ND | 463,22000 Kč | Similar |
| 7203SYZBE | C&K | 6 | CKN11450-ND | 384,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 81,91300 Kč | 819,13 Kč |
| 25 | 77,25600 Kč | 1 931,40 Kč |
| 96 | 70,87042 Kč | 6 803,56 Kč |
| 192 | 67,78198 Kč | 13 014,14 Kč |
| 288 | 66,03653 Kč | 19 018,52 Kč |
| 576 | 63,15113 Kč | 36 375,05 Kč |
| 1 056 | 60,72757 Kč | 64 128,31 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |













