




100DP3T4B1M1QE | |
|---|---|
DigiKey Part Number | 100DP3T4B1M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP3T4B1M1QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP3T4B1M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.26mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 65,43000 Kč | 654,30 Kč |
| 25 | 61,71720 Kč | 1 542,93 Kč |
| 72 | 57,67153 Kč | 4 152,35 Kč |
| 144 | 55,16201 Kč | 7 943,33 Kč |
| 288 | 52,75747 Kč | 15 194,15 Kč |
| 504 | 50,89058 Kč | 25 648,85 Kč |
| 1 008 | 48,66578 Kč | 49 055,11 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |








