Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
EG2407-ND
EG2407-ND
Additional Requirements for Selecting a Switch

100DP1T4B1M1QEH

DigiKey Part Number
EG2407-ND
Manufacturer
Manufacturer Product Number
100DP1T4B1M1QEH
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100DP1T4B1M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
16.26mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A223K12KZG-M8Electroswitch4A223K12KZG-M8-ND897,03000 KčSimilar
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1073,51400 Kč735,14 Kč
2569,33520 Kč1 733,38 Kč
9663,60208 Kč6 105,80 Kč
19260,83297 Kč11 679,93 Kč
28859,26611 Kč17 068,64 Kč
57656,67747 Kč32 646,22 Kč
1 05654,50313 Kč57 555,31 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč