



1-1825139-0 | |
|---|---|
DigiKey Part Number | 450-1534-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825139-0 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5649AB | APEM Inc. | 1 | 679-2494-ND | 265,41000 Kč | Similar |
| 7203SCWZQE | C&K | 65 | CKN1163-ND | 388,25000 Kč | Similar |
| 7203SH3ZQE | C&K | 66 | 108-7203SH3ZQE-ND | 404,63000 Kč | Parametric Equivalent |
| 7203SYZQE | C&K | 88 | CKN1036-ND | 347,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 111,58300 Kč | 1 115,83 Kč |
| 25 | 105,23360 Kč | 2 630,84 Kč |
| 50 | 100,65600 Kč | 5 032,80 Kč |
| 100 | 96,27370 Kč | 9 627,37 Kč |
| 300 | 89,69997 Kč | 26 909,99 Kč |
| 500 | 86,79230 Kč | 43 396,15 Kč |
| 1 000 | 82,99061 Kč | 82 990,61 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |







