

7203SH3ZQE | |
|---|---|
DigiKey Part Number | 108-7203SH3ZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7203SH3ZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7203SH3ZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.16mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7203SHZQE | C&K | 23 | CKN9751-ND | 217,33000 Kč | Parametric Equivalent |
| 7203SYZQE | C&K | 88 | CKN1036-ND | 347,31000 Kč | Parametric Equivalent |
| 1-1825139-0 | TE Connectivity ALCOSWITCH Switches | 404 | 450-1534-ND | 129,35000 Kč | Parametric Equivalent |
| 100DP3T1B1M1QEH | E-Switch | 447 | EG2413-ND | 94,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,63000 Kč | 404,63 Kč |
| 10 | 349,26000 Kč | 3 492,60 Kč |
| 25 | 329,30760 Kč | 8 232,69 Kč |
| 50 | 314,94060 Kč | 15 747,03 Kč |
| 100 | 301,17640 Kč | 30 117,64 Kč |
| 300 | 280,53467 Kč | 84 160,40 Kč |
| 500 | 271,40334 Kč | 135 701,67 Kč |
| Unit Price without VAT: | 404,63000 Kč |
|---|---|
| Unit Price with VAT: | 489,60230 Kč |

