



7203SYZQE | |
|---|---|
DigiKey Part Number | CKN1036-ND |
Manufacturer | |
Manufacturer Product Number | 7203SYZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7203SYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-DP3-T1-B1-M1QE | Carling Technologies | 71 | 432-1149-ND | 175,33000 Kč | Similar |
| 5649AB | APEM Inc. | 1 | 679-2494-ND | 265,41000 Kč | Similar |
| MTA206P | TE Connectivity ALCOSWITCH Switches | 87 | 450-1306-ND | 415,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| 10 | 334,39300 Kč | 3 343,93 Kč |
| 25 | 315,27240 Kč | 7 881,81 Kč |
| 50 | 301,52280 Kč | 15 076,14 Kč |
| 100 | 288,34450 Kč | 28 834,45 Kč |
| 300 | 268,58613 Kč | 80 575,84 Kč |
| 500 | 259,84438 Kč | 129 922,19 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |

























