




2M1-DP3-T1-B1-M1QE | |
|---|---|
DigiKey Part Number | 432-1149-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-DP3-T1-B1-M1QE |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-DP3-T1-B1-M1QE Models |
Category | Actuator Length 10.40mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,14000 Kč | 174,14 Kč |
| 10 | 150,38900 Kč | 1 503,89 Kč |
| 25 | 141,80920 Kč | 3 545,23 Kč |
| 50 | 135,63580 Kč | 6 781,79 Kč |
| 100 | 129,72330 Kč | 12 972,33 Kč |
| 250 | 122,28748 Kč | 30 571,87 Kč |
| 500 | 116,93512 Kč | 58 467,56 Kč |
| 1 000 | 111,80800 Kč | 111 808,00 Kč |
| Unit Price without VAT: | 174,14000 Kč |
|---|---|
| Unit Price with VAT: | 210,70940 Kč |



