Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
2M1-SP3-T1-B4-VS2QE
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2M1-DP3-T1-B1-M2QE

DigiKey Part Number
432-1172-ND
Manufacturer
Manufacturer Product Number
2M1-DP3-T1-B1-M2QE
Description
SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2M1-DP3-T1-B1-M2QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
10.40mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
PC Pin
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.35mm Dia
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5249ABAPEM Inc.53679-2474-ND213,77000 KčSimilar
In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,14000 Kč174,14 Kč
10150,38900 Kč1 503,89 Kč
25141,80920 Kč3 545,23 Kč
50135,63580 Kč6 781,79 Kč
100129,72330 Kč12 972,33 Kč
250122,28748 Kč30 571,87 Kč
500116,93512 Kč58 467,56 Kč
1 000111,80800 Kč111 808,00 Kč
Manufacturers Standard Package
Unit Price without VAT:174,14000 Kč
Unit Price with VAT:210,70940 Kč