Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
7203SCWZQE
7203SCWZQE

7203SCWZQE

DigiKey Part Number
CKN1163-ND
Manufacturer
Manufacturer Product Number
7203SCWZQE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7203SCWZQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
10.67mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.35mm Dia
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1825139-0TE Connectivity ALCOSWITCH Switches243450-1534-ND129,35000 KčSimilar
100DP3T1B1M1QEHE-Switch385EG2413-ND108,35000 KčSimilar
5649ABAPEM Inc.1679-2494-ND265,41000 KčSimilar
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1423,95000 Kč423,95 Kč
10365,80600 Kč3 658,06 Kč
25344,88800 Kč8 622,20 Kč
50329,84500 Kč16 492,25 Kč
100315,42570 Kč31 542,57 Kč
300293,80400 Kč88 141,20 Kč
500284,23816 Kč142 119,08 Kč
Manufacturers Standard Package
Unit Price without VAT:423,95000 Kč
Unit Price with VAT:512,97950 Kč