Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
7203P3HZQE
7203P3HZQE

7203P3HZQE

DigiKey Part Number
CKN9750-ND
Manufacturer
Manufacturer Product Number
7203P3HZQE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7203P3HZQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Anti-Rotation
Mfr
Actuator Length
11.43mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7203P3HZQEC&K43CKN9750-ND463,22000 KčParametric Equivalent
7203P3YZQEC&K91CKN1485-ND434,87000 KčParametric Equivalent
100DP3T1B1M1QEHE-Switch385EG2413-ND108,35000 KčSimilar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1463,22000 Kč463,22 Kč
10399,63400 Kč3 996,34 Kč
25376,77960 Kč9 419,49 Kč
50360,33400 Kč18 016,70 Kč
100344,57930 Kč34 457,93 Kč
300320,95093 Kč96 285,28 Kč
500310,49700 Kč155 248,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:463,22000 Kč
Unit Price with VAT:560,49620 Kč