




100DP4T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2419-ND |
Manufacturer | |
Manufacturer Product Number | 100DP4T1B1M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP4T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7205P3YZQE | C&K | 1 814 | CKN1144-ND | 429,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 86,68000 Kč | 866,80 Kč |
| 25 | 81,75800 Kč | 2 043,95 Kč |
| 96 | 74,99563 Kč | 7 199,58 Kč |
| 192 | 71,72677 Kč | 13 771,54 Kč |
| 288 | 69,87885 Kč | 20 125,11 Kč |
| 576 | 66,82540 Kč | 38 491,43 Kč |
| 1 056 | 64,26025 Kč | 67 858,82 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |











