



7205SYZQE | |
|---|---|
DigiKey Part Number | CKN1129-ND |
Manufacturer | |
Manufacturer Product Number | 7205SYZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7205SYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5647AB | APEM Inc. | 29 | 679-3970-ND | 277,59000 Kč | Similar |
| 1-1825139-8 | TE Connectivity ALCOSWITCH Switches | 530 | 450-1535-ND | 137,33000 Kč | Parametric Equivalent |
| 100DP4T1B1M1QEH | E-Switch | 955 | EG2419-ND | 100,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,31000 Kč | 347,31 Kč |
| 10 | 299,66200 Kč | 2 996,62 Kč |
| 25 | 282,54920 Kč | 7 063,73 Kč |
| 50 | 270,22320 Kč | 13 511,16 Kč |
| 100 | 258,42030 Kč | 25 842,03 Kč |
| 300 | 240,71827 Kč | 72 215,48 Kč |
| 500 | 232,88798 Kč | 116 443,99 Kč |
| Unit Price without VAT: | 347,31000 Kč |
|---|---|
| Unit Price with VAT: | 420,24510 Kč |















