Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
1-1825139-8
1-1825139-8

1-1825139-8

DigiKey Part Number
450-1535-ND
Manufacturer
Manufacturer Product Number
1-1825139-8
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
120 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7205P3YZQEC&K1 815CKN1144-ND393,29000 KčSimilar
7205SYZQEC&K71CKN1129-ND347,31000 KčParametric Equivalent
In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
10118,53400 Kč1 185,34 Kč
25111,76800 Kč2 794,20 Kč
50106,90920 Kč5 345,46 Kč
100102,25400 Kč10 225,40 Kč
30095,27003 Kč28 581,01 Kč
50092,18164 Kč46 090,82 Kč
1 00088,14309 Kč88 143,09 Kč
Manufacturers Standard Package
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč