Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

700SP7B11M6QEH

DigiKey Part Number
700SP7B11M6QEH-ND
Manufacturer
Manufacturer Product Number
700SP7B11M6QEH
Description
SWITCH PUSHBUTTON SPDT 3A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
EDA/CAD Models
700SP7B11M6QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Right Angle, Rear
Panel Cutout Dimensions
Circular - 6.35mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
10109,06400 Kč1 090,64 Kč
25102,85680 Kč2 571,42 Kč
9694,35104 Kč9 057,70 Kč
19290,23563 Kč17 325,24 Kč
28887,90872 Kč25 317,71 Kč
57684,06418 Kč48 420,97 Kč
1 05680,83494 Kč85 361,70 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč